MC33FS4502LAER2
Click image to enlarge
Manufacturer:NXP
Product Category:
Power Management, Power Management - Multi Function
Avnet Manufacturer Part #: MC33FS4502LAER2
Secondary Manufacturer Part#: MC33FS4502LAER2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP-EP | ||
| Power System Basis Chip | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 48 | ||
| 1.8, 5.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 48LQFP EP | ||
| 48 | ||
| 7 x 7 x 1.45(Max) mm | ||
| Extended Industrial | ||
| LQFP EP | ||
| Power System Basis Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |