MC33CD1030AE
Specialized Interface, SPI
Click image to enlarge
Manufacturer:NXP
Product Category:
Drivers & Interfaces, Other Drivers & Interfaces
Avnet Manufacturer Part #: MC33CD1030AE
Secondary Manufacturer Part#: MC33CD1030AE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 125 °C | ||
| 48 | ||
| 7 x 7 x 1.4 mm | ||
| Extended Industrial | ||
| HLQFP | ||
| Switch Detection Interface |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |