PDP SEO Portlet

MC33CD1020AESR2

Multiple Switch Detection 22 Channel 3.3V/5V 2mA8mA/12mA/16mA 32-Pin QFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC33CD1020AESR2
Secondary Manufacturer Part#: MC33CD1020AESR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC33CD1020AESR2 is a cost optimized multiple switch detection interface device designed to detect the closing and opening of up to 22 switch contacts. The switch status, either open or closed, is transferred to the microprocessor unit through a Serial Peripheral Interface. This SMARTMOS device also features a 22-to-1 analogue multiplexer for reading the input channels as analogue inputs. The analogue selected input signal is buffered and provided on the AMUX output pin for the MCU to read. It has two modes of operation, normal and low-power mode. Normal mode allows programming of the device and supplies switch contacts with pull-up or pull-down current as it monitors the change of state on the switches. It provides low quiescent current, which makes CD1020 ideal for automotive and industrial products requiring low sleep-state currents. Application includes automotive, heating ventilation and air conditioning, lighting, central gateway/in-vehicle networking, gasoline engine management.

  • Fully functional operation 6.0V = VBATP = 36V, full parametric operation 6.0V = VBATP = 28V
  • Supply voltage range from 3.0 to 5.25V, operating switch input voltage range from -1.0V to 36V
  • Eight programmable inputs (switches to battery or ground)
  • 14 switch-to-ground inputs, interfaces directly to an MCU using 3.3V / 5.0V SPI protocol
  • Selectable wake-up on change of state
  • Supply voltage range from 3.0 to 5.25V
  • Active interrupt (INT-B) on change-of-switch state
  • Transfer frequency is 8.0MHz max (TA = -40°C to +125°C, VDDQ = 3.1V to 5.25V)
  • Temperature monitor range from 155 to 185°C (VDDQ = 3.1V to 5.25V)
  • 32-pin QFN package, ambient temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.25414
10000+
$2.1323
20000+
$2.07618
40000+
$2.02295
80000+
$1.9788