PDP SEO Portlet

MC33CD1020AES

Multiple Switch Detection Interface 32-Pin QFN EP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC33CD1020AES
Secondary Manufacturer Part#: MC33CD1020AES
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC33CD1020AES is a cost optimized multiple switch detection interface device designed to detect the closing and opening of up to 22 switch contacts. The switch status, either open or closed, is transferred to the microprocessor unit through a Serial Peripheral Interface. This SMARTMOS device also features a 22-to-1 analogue multiplexer for reading the input channels as analogue inputs. The analogue selected input signal is buffered and provided on the AMUX output pin for the MCU to read. It has two modes of operation, normal and low-power mode. Normal mode allows programming of the device and supplies switch contacts with pull-up or pull-down current as it monitors the change of state on the switches. It provides low quiescent current, which makes CD1020 ideal for automotive and industrial products requiring low sleep-state currents. Application includes automotive, heating ventilation and air conditioning, lighting, central gateway/in-vehicle networking, gasoline engine management.

  • Fully functional operation 6.0V = VBATP = 36V, full parametric operation 6.0V = VBATP = 28V
  • Supply voltage range from 3.0 to 5.25V, operating switch input voltage range from -1.0V to 36V
  • Eight programmable inputs (switches to battery or ground)
  • 14 switch-to-ground inputs, interfaces directly to an MCU using 3.3V / 5.0V SPI protocol
  • Selectable wake-up on change of state
  • Supply voltage range from 3.0 to 5.25V
  • Active interrupt (INT-B) on change-of-switch state
  • Transfer frequency is 8.0MHz max (TA = -40°C to +125°C, VDDQ = 3.1V to 5.25V)
  • Temperature monitor range from 155 to 185°C (VDDQ = 3.1V to 5.25V)
  • 32-pin QFN package, ambient temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
Tin
260 °C
Surface Mount
MSL 3 - 168 hours
-40 to 125 °C
32
5 x 5 x 0.85(Max) mm
Extended Industrial
QFN EP
Multiple Switch Detection Interface

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  1960.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:490  Mult:1  
USD $:
490+
$2.1323
980+
$2.08993
1960+
$2.05992
3920+
$2.03076
7840+
$1.97238