MC33982EHFKR2
Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 107 A, 2 Milliohms, 16 Pins, PQFN-EP
Manufacturer:NXP
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: MC33982EHFKR2
Secondary Manufacturer Part#: MC33982EHFKR2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 107 A | ||
| PQFN-EP | ||
| 5.5 V | ||
| 1 | ||
| 1 | ||
| 16 | ||
| Active Low | ||
| 2 mOhm | ||
| 125 °C | ||
| -40 °C | ||
| High Side | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |