PDP SEO Portlet

MC33972TEW

Specialized Interface, SPI, Computer, Industrial Controls, Telecommunications, 5.5 V, 26 V, WSOIC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC33972TEW
Secondary Manufacturer Part#: MC33972TEW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 33972 multiple switch detection interface with suppressed wake-up is designed to detect the closing and opening of up to 22 switch contacts. The switch status, either open or closed, is transferred to the Microprocessor Unit (MCU) through a Serial Peripheral Interface (SPI). The device also features a 22-to-1 analog multiplexer for reading inputs as analog. The analog input signal is buffered and provided on the AMUX output pin for the MCU to read. The 33972 device has two modes of operation, normal and sleep. Normal mode allows programming of the device and supplies switch contacts with pull-up or pull-down current as it monitors switch change of state. The sleep mode provides low quiescent current, making the 33972 ideal for automotive and industrial products requiring low sleep state currents.

  • Interfaces directly to microprocessor using 3.3 V / 5.0 V SPI protocol
  • Selectable wake-up on change of state
  • Eight programmable inputs (switches to battery or ground)
  • Fourteen switch-to-ground inputs
  • Active Interrupt (INT) on change-of-switch state
  • Switch Voltage Range -14 – VPWR
  • Operating Voltage 5.5 V – 26 V (VPWR)
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    245
    Surface Mount
    MSL 3 - 168 hours
    -40 to 125 °C
    32
    11.1 x 7.6 x 2.36 mm
    SOIC W
    Multiple Switch Detection Interface

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  20.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:42  Mult:42  
    USD $:
    42+
    $4.2532
    84+
    $4.2315
    168+
    $3.6084
    336+
    $3.5898
    672+
    $3.5712