PDP SEO Portlet

MC33972ATEW

Specialized Interface, SPI

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC33972ATEW
Secondary Manufacturer Part#: MC33972ATEW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33972ATEW is a multiple Switch Detection Interface with suppressed wake-up is designed to detect the closing and opening of up to 22 switch contacts. The switch status, either open or closed, is transferred to the microprocessor unit (MCU) through a serial peripheral interface (SPI). The device also features a 22-to-1 analogue multiplexer for reading inputs as analogue. The analogue input signal is buffered and provided on the AMUX output pin for the MCU to read. The 33972 device has two modes of operation, normal and sleep. Normal mode allows programming of the device and supplies switch contacts with pull-up or pull-down current as it monitors switch change of state. The sleep mode provides low quiescent current, which makes the 33972 ideal for automotive and industrial products requiring low sleep-state currents.

  • Interfaces directly to microprocessor using 3.3/5.0V SPI protocol
  • Selectable wake-up on change of state
  • 8 Programmable inputs (switches to battery or ground)
  • 14 Switch-to-ground inputs
  • Active Interrupt (INT) on change-of-switch state

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 125 °C
32
11.1 x 7.6 x 2.36 mm
SOIC W
Multiple Switch Detection Interface

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $:
42+
$2.77463
84+
$2.72986
168+
$2.6846
336+
$2.63957
672+
$2.59484