PDP SEO Portlet

MC33932VW

H-Bridge 46-Pin(44+2Tab) HSOP Rail

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC33932VW
Secondary Manufacturer Part#: MC33932VW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 33932 is a monolithic H-Bridge Power IC in a robust thermally enhanced package. The 33932 has two independent monolithic H-Bridge Power ICs in the same package. They are designed primarily for automotive electronic throttle control, but are applicable to any low-voltage DC servo motor control application within the current and voltage limits stated in this specification. Each H-bridge in the 33932 is able to control inductive loads with currents up to 5.0A peak. RMS current capability is subject to the degree of heatsinking provided to the device package. Internal peak-current limiting (regulation) is activated at load currents above 6.5A ± 1.5A. Output loads can be pulse width modulated (PWM-ed) at frequencies up to 11kHz. A load current feedback feature provides a proportional (0.24% of the load current) current output suitable for monitoring by a microcontroller’s A/D input. A Status Flag output reports under-voltage, over-current, and over-temperature fault conditions. Two independent inputs provide polarity control of two half-bridge totem-pole outputs. Two independent disable inputs are provided to force the H-bridge outputs to tri-state (high-impedance off-state).

  • 8.0V to 28V continuous operation (transient operation from 5.0V to 40V)
  • 235mO maximum RDS(ON) @ 150°C (each H-Bridge MOSFET)
  • 3.0V and 5.0V TTL / CMOS logic compatible inputs
  • Over-current limiting (regulation) via internal constant-off-time PWM
  • Output short-circuit protection (short to VPWR or GND)
  • Temperature-dependant current-limit threshold reduction
  • All inputs have an internal source/sink to define the default (floating input) states
  • Sleep Mode with current draw < 50µA (each half with inputs floating or set to match default logic states)
  • Technical Attributes

    Find Similar Parts

    Description Value
    HSOP
    46
    -40 to 125 °C
    16 x 11.1 x 3.22 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:30  Mult:30  
    USD $:
    30+
    $7.84
    60+
    $7.8
    120+
    $6.79
    240+
    $6.755
    480+
    $6.72