PDP SEO Portlet

MC33911G5AC

Pref DRVR Dual 5.5V to 18V 32-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Peripherals, Peripheral Drivers
Avnet Manufacturer Part #: MC33911G5AC
Secondary Manufacturer Part#: MC33911G5AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 33911 is a Serial Peripheral Interface (SPI)-controlled System Basis Chip (SBC) combining many frequently used functions in an MCU-based system, plus a Local Interconnect Network (LIN) transceiver. The 33911 has a 5.0V - 50mA low dropout regulator with full protection and reporting features. The device provides full SPI-readable diagnostics and a selectable timing watchdog for detecting errant operation. The LIN Protocol Specification 2.0 and 2.1 ('G5AC) compliant LIN transceiver, has waveshaping circuitry that can be disabled for higher data rates. One 60mA high side switch and two 160mA low side switches with output protection are available for driving resistive and inductive loads. All outputs can be pulse-width modulated (PWM). Two high-voltage inputs are available for use in contact monitoring, or as external wake-up inputs. These inputs can be used as high-voltage analog Inputs. The voltage on theses pins is divided by a selectable ratio and available via an analog multiplexer. The 33911 has three main operating modes: Normal (all functions available), Sleep (VDD off, wake-up via LIN, wake-up inputs (L1,L2), cyclic sense, and forced wake-up), and Stop (VDD on with limited current capability, wake-up via CS, LIN bus, wake-up inputs, cyclic sense, forced wake-up, and external reset). The 33911 is compatible with LIN Protocol Specification 2.0, 2.1 ('G5AC) and SAEJ2602-2 ('G5AC).

  • One 60mA high side switch and two 160mA low side switches
  • Two high-voltage analog/logic inputs
  • Full-duplex SPI Interface at frequencies up to 4MHz
  • LIN transceiver capable of up to 100kbps with wave shaping
  • Configurable window watchdog
  • 5.0V low drop regulator with fault detection and low-voltage reset (LVR) circuitry
  • IEC61000-4-2 ESD performance on LIN and Wake up inputs ('G5AC)
  • EMC immunity against RF disturbance and Transient and Conducted Emissions ('G5AC).
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    10000 ns
    10000 ns
    Surface Mount
    MSL 3 - 168 hours
    2
    3 V
    32LQFP
    32
    7 x 7 x 1.45 mm
    No
    LQFP

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 152 Weeks
    Price for: Each
    Quantity:
    Min:1250  Mult:1250  
    USD $:
    1250+
    $2.5802
    2500+
    $2.53857
    5000+
    $2.49648
    10000+
    $2.45461
    20000+
    $2.41301