PDP SEO Portlet

MC33910G5AC

Pref DRVR Dual 5.5V to 18V 32-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Peripherals, Peripheral Drivers
Avnet Manufacturer Part #: MC33910G5AC
Secondary Manufacturer Part#: MC33910G5AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 33910 is a Serial Peripheral Interface (SPI)-controlled System Basis Chip (SBC), that combines many frequently used functions in an MCU-based system, plus a Local Interconnect Network (LIN) transceiver. It has a 5.0 V, 50 mA low dropout regulator with full protection and reporting features. The device provides full SPI-readable diagnostic and a selectable timing watchdog for detecting errant operation. The LIN Protocol Specification, version 2.0 and 2.1 ('G5AC) compliant LIN transceiver has waveshaping circuitry that can be disabled for higher data rates. Two 60 mA high side switches with optional pulse-width modulation (PWM) are implemented to drive small loads. One high voltage input is available for use in contact monitoring or as external wake-up input. This input can be used as high voltage Analog Input as well. The voltage on this pin is divided by a selectable ratio and available via an analog multiplexer. The 33910 has three main operating modes: Normal (all functions available); Sleep (VDD off, wake-up via LIN, wake-up input (L1), cyclic sense and forced wake-up) and Stop (VDD on with limited current capability, wake-up via CS, LIN bus, wake-up input, cyclic sense, forced wake-up and external reset). The 33910 is compatible with LIN Protocol Specification 2.0, 2.1 ('G5AC) and SAEJ2602-2.('G5AC)

  • Two 60 mA high side switches
  • One high voltage analog/logic input
  • Full-duplex SPI at frequencies up to 4 MHz
  • LIN transceiver capable of up to 100 kbps with wave shaping
  • Configurable window watchdog
  • 5.0 V low drop regulator with fault detection and low voltage reset (LVR) circuitry
  • Switched/protected 5.0 V output (used for Hall sensors)
  • IEC61000-4-2 ESD performance on LIN and Wake up inputs ('G5AC)
  • EMC immunity against RF disturbance and Transient and Conducted Emissions ('G5AC)
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    10000 ns
    10000 ns
    Surface Mount
    MSL 3 - 168 hours
    2
    1.5, 5.5 V
    32LQFP
    32
    7 x 7 x 1.45 mm
    No
    LQFP

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:1250  Mult:1250  
    USD $:
    1250+
    $2.6705
    2500+
    $2.65688
    5000+
    $2.64325
    10000+
    $2.62962
    20000+
    $2.616