PDP SEO Portlet

MC33908LAER2

Power System Basis Chip with High Speed CAN and LIN Transceiver 48-PIN LQFP EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC33908LAER2
Secondary Manufacturer Part#: MC33908LAER2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 33908 SMARTMOS devices area multi-output, power supply, integrated circuit, including HSCAN and/or LIN transceivers, dedicated to the automotive market. Multiple switching and linear voltage regulators, including low-power mode (32 ?A) are available with various wake-up capabilities. An advanced power management scheme is implemented to maintain high efficiency over wide input voltages (down to 2.7 V) and wide output current ranges (up to 1.5 A). The 33907/33908 include enhanced safety features, with multiple fail-safe outputs, becoming a full part of a safety oriented system partitioning, to reach a high integrity safety level (up to ASIL D). The built-in enhanced high-speed CAN interface fulfills the ISO11898-2 and -5 standards. The LIN interface fulfills LIN protocol specifications 1.3, 2.0, 2.1, 2.2, and SAEJ2602-2

  • Battery voltage sensing & MUX output pin
  • Highly flexible SMPS pre-regulator, allowing two topologies: non-inverting buck-boost and standard buck
  • Switching mode power supply (SMPS) dedicated to MCU core supply, from 1.2 V to 3.3 V delivering up to 1.5 A
  • Multiple wake-up sources in low-power mode: CAN, LIN, and/or IOs
  • Six configurable I/Os
  • Linear voltage regulator dedicated to auxiliary functions, or to a sensor supply (VCCA tracker or independent), 5.0 V or 3.3 V
  • Linear voltage regulator dedicated to MCU A/D reference voltage or I/Os supply (VCCA), 5.0 V or 3.3 V

Technical Attributes

Find Similar Parts

Description Value
LQFP EP
48
-40 to 115 °C
7 x 7 x 1.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: