PDP SEO Portlet

MC33908LAE

SYSTEM BASIS CHIP, CAN/LIN, 5V , 1.5A VC

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Interfaces, System Basis Chips
Avnet Manufacturer Part #: MC33908LAE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Battery voltage sensing & MUX output pin
  • Highly flexible SMPS pre-regulator, allowing two topologies: non-inverting buck-boost and standard buck
  • Switching mode power supply (SMPS) dedicated to MCU core supply, from 1.2 V to 3.3 V delivering up to 1.5 A
  • Multiple wake-up sources in low-power mode: CAN, LIN, and/or IOs
  • Six configurable I/Os
  • Linear voltage regulator dedicated to auxiliary functions, or to a sensor supply (VCCA tracker or independent), 5.0 V or 3.3 V
  • Linear voltage regulator dedicated to MCU A/D reference voltage or I/Os supply (VCCA), 5.0 V or 3.3 V

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
Need More?
USD $:
$ 6.88707
250+
$6.88707
500+
$6.77596
1000+
$6.6636
2000+
$6.55184
4000+
$6.44079
SubTotal:
$1,721.77