MC33897CTEFR2
CAN Interface, CAN Transceiver, 1-Wire, 83.33 Kbps, 6 V, 26.5 V, NSOIC, 14 Pins
- RoHS 10 Compliant
- Tariff Charges
MC33897CTEFR2 is a 33897 series single wire CAN transceiver. It provides a physical layer for digital communication using a Carrier Sense Multiple Access/Collision Resolution (CSMA/CR) data link operating over a single wire medium. It is more commonly referred to as a single-wire Controller Area Network (SWCAN). It operates directly from a vehicle's 12V battery system or a broad range of DC-power sources. It can operate at low or high (33.33kbps or 83.33kbps) data rates. A high-voltage wake-up feature allows the device to control the regulator used in support of the MCU and other logic. The device includes a control pin that can be used to put the module regulator into Sleep mode. The presence of a defined wake-up voltage level on the bus will reactivate the control line to turn the regulator and the system back ON. The device complies with the GMW3089v2.4 General Motors Corporation specification.
- Wave shaping for low Electromagnetic Interference (EMI)
- Detects and automatically handles loss of ground
- Worst-case sleep mode current of only 60µA
- Current limit prevents damage due to bus shorts
- Built-in thermal shutdown on bus output
- Protected against vehicular electrical transients
- Under-voltage lockout prevents false data with low battery
- Input logic voltage range from -0.3 to 7.0V
- Quiescent current is 45µA typ (5.0V = VBATT = 13V, -40°C = TA = 125°C)
- 14 SOICN package, temperature range from -40 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Transceiver | ||
| Matte Tin | ||
| 260 | ||
| 83.33 Kbps | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| -40 to 125 °C | ||
| 14SOIC N | ||
| 14 | ||
| Sleep | ||
| 8.75 x 4 x 1.5 mm | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |