PDP SEO Portlet

MC33889DPEGR2

Analog / Linear ICs (S&D, non Std., MPP) Part 2

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC33889DPEGR2
Secondary Manufacturer Part#: MC33889DPEGR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC33889DPEGR2 is a system basis chip (SBC) with low speed fault tolerant CAN interface. It is an SBC having a fully protected, fixed 5.0V low drop-out regulator, with current limit, overtemperature prewarning and reset. An SBC device is a monolithic IC combining many functions repeatedly found in standard microcontroller-based systems, e.g., protection, diagnostics, communication, power, etc. An output drive with sense input is also provided to implement a second 5.0V regulator using an external PNP. It has normal, standby, stop and sleep modes, an internally switched high-side power supply output with two wake-up inputs, programmable timeout or window watchdog, interrupt, reset, SPI input control, and a low-speed fault tolerant CAN transceiver, compatible with CAN 2.0A and B protocols for module-to module communications. The combination is an economical solution for power management, high-speed communication, and control in MCU-based systems.

  • Four operational modes, low standby current consumption in Stop and Sleep modes
  • Built-in low speed 125kbps fault tolerant CAN physical interface
  • External high voltage wake-up input, associated with HS1 VBAT switch
  • 150mA o/p current capability for HS1 VBAT switch
  • Nominal DC voltage range from 5.5 to 18V (TA = 25°C)
  • Supply current in sleep mode 95µA typ (VDD1 & V2 off, VSUP = 12V, oscillator running, TA = 25°C)
  • Supply Fail Flag internal threshold range from 1.5 to 4.0V (TA = 25°C)
  • Thermal shutdown range from 160 to 190°C (TA = 25°C)
  • Reset duration range from 0.85 to 2.0ms (TA = 25°C)
  • 28 SOICW package, temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
Transceiver
125 Kbps
Surface Mount
MSL 3 - 168 hours
1
130 mA
18, 5.5 V
-40 to 125 °C
28SOIC W
T/R
Sleep|Stop
Automotive
CAN 2.0A|CAN 2.0B
Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.9619
2000+
$4.88185
4000+
$4.85
8000+
$4.825
16000+
$4.8