PDP SEO Portlet

MC33889DPEG

FREESCALE 150MM TOULOUSE FAB - SMARTMOS 5AP TO CHANDLER DEVICEMIGRATION

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC33889DPEG
Secondary Manufacturer Part#: MC33889DPEG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33889 is a monolithic integrated circuit combining functions frequently used in microcontroller based systems. A fully protected fixed 5.0 V low drop regulator output with current limit, over temperature pre-warning, and reset provides power for CAN and the MCU. The MC33889 also provides the drive and sense inputs necessary to implement a second 5.0 V regulator,using an external series pass PNP, that is resistor ratio adjustable to meet peripheral needs. MC33889 has normal, standby, stop, and sleep modes, an internally switched high-side power supply voltage output with two wake-up inputs, programmable window Watch-Dog, Interrupt, Reset, fault tolerant low speed CAN transceiver for module-to-module communication, The combination is an economical solution for providing power, low speed fault tolerant communication, and control needed for MCU based systems.

  • Provides complete MCU power management solution with few components
  • Internal Wake-up and Watch-Dog function
  • Freescale Semiconductor offers a complete roadmap of CAN transceiver and System Basis Chips (SBC)
  • Simple system design with direct interfacing to a microprocessor
  • Reduced PC board space resulting in enhanced application reliability
  • Economical solution with an optimized performance/cost ratio
  • Simplified MCU power supply design with internal safety features and output voltage supervisory circuits
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    Surface Mount
    MSL 3 - 168 hours
    28SOIC W
    28
    18.05 x 7.6 x 2.36 mm
    SOIC W

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:26  Mult:26  
    USD $:
    26+
    $6.6346
    52+
    $6.60075
    104+
    $5.3156
    156+
    $5.2882
    208+
    $5.2608