PDP SEO Portlet

MC33887PFKR2

H-Bridge DC Motor Driver 36-Pin Power QFN EP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC33887PFKR2
Secondary Manufacturer Part#: MC33887PFKR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 33887 is a monolithic H-Bridge Power IC with a load current feedback feature making it ideal for closed-loop DC motor control. The IC incorporates internal control logic, charge pump, gate drive, and low RDS(ON) MOSFET output circuitry. The 33887 is able to control inductive loads with continuous DC load currents up to 5.0 A, and with peak current active limiting between 5.2 A and 7.8 A. Output loads can be pulse width modulated (PWM-ed) at frequencies up to 10 kHz. The load current feedback feature provides a proportional (1/375th of the load current) constant-current output suitable for monitoring by a microcontroller’s A/D input. This feature facilitates the design of closed-loop torque/speed control as well as open load detection. A Fault Status output pin reports under-voltage, short circuit, and over-temperature conditions. Two independent inputs provide polarity control of two half-bridge totem-pole outputs. Two disable inputs force the H-Bridge outputs to tri-state (exhibit high-impedance).

  • Fully specified operation 5.0 V to 28 V
  • Limited operation with reduced performance up to 40 V
  • 120 mO RDS(ON) typical H-Bridge MOSFETs
  • TTL/CMOS compatible inputs
  • PWM frequencies up to 10 kHz
  • Active current limiting (regulation)
  • Fault status reporting
  • Sleep mode with current draw =50 µA (inputs floating or set to match default logic states)
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    260
    Surface Mount
    MSL 3 - 168 hours
    2
    36
    -40 to 125 °C
    125 °C
    -40 °C
    5 A
    36Power QFN EP
    36
    9 x 9 x 2.2 mm
    PQFN EP
    28 V
    5 V
    H-Bridge DC Motor Driver

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  7500.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1500  Mult:1500  
    USD $:
    1500+
    $6.95811
    3000+
    $6.81987
    6000+
    $6.72193
    12000+
    $6.62677
    24000+
    $6.43625