PDP SEO Portlet

MC33887APVW

Motor Driver, H-Bridge, Brushed DC, 2 Outputs, 5 V to 28 V Supply, 28 V/5 A Out, PWM 10 kHz, HSOP-20

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC33887APVW
Secondary Manufacturer Part#: MC33887APVW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC33887APVW is a monolithic H bridge power IC with load current feedback in 20 pin HSOP package. This device is an ideal choice for closed-loop DC motor control. It incorporates internal control logic, a charge pump, gate drive and low RDS(ON) MOSFET output circuitry. TheMC33887APVW is able to control inductive loads with continuous DC load currents up to 5A and with peak current active limiting between 5.2A and 7.8A. The load current feedback feature provides proportional (1/375th of load current) constant current output suitable for monitoring by microcontroller A/D input. This feature facilitates the design of closed loop torque/speed control as well as open load detection. A fault status output pin reports undervoltage, short circuit and overtemperature conditions. Applications include electronic throttle control (ETC), exhaust gas recirculation (EGR), turbo flap control, industrial and medical pumps and motor control.

  • Operating voltage range from 5V to 28V
  • Limited operation with reduced performance up to 40V
  • Output on-resistance (RDS(ON)) of 120mohm
  • TTL/CMOS compatible inputs
  • PWM frequencies up to 10kHz
  • Active current limiting
  • Sleep mode with current drawn less than or equal to 50µA
  • Operating temperature range from -40°C to 125°C
  • Exhibit high impedance through two disable inputs
  • Polarity control through two independent inputs

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
245
Surface Mount
MSL 3 - 168 hours
2
20
-40 to 125 °C
125 °C
-40 °C
5 A
20HSOP EP
20
16 x 11.1 x 3.3 mm
HSOP EP
28 V
5 V
H-Bridge DC Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$6.86
60+
$6.825
120+
$6.79
240+
$6.755
480+
$6.72