PDP SEO Portlet

MC33882PEPR2

Power Switch Lo Side 3A 32-Pin QFN EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC33882PEPR2
Secondary Manufacturer Part#: MC33882PEPR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 33882 is a smart 6 output low side switch able to control system loads up to 1.0 A. The six outputs can be controlled via both serial peripheral interface (SPI) and parallel input control, making the device attractive for fault tolerant system applications. There are two additional 30 mA low side switches with SPI diagnostic reporting (parallel input control only). The 33882 is designed to interface directly with industry standard microcontrollers via SPI to control both inductive and incandescent loads. Outputs are configured as open drain power MOSFETs incorporating internal dynamic clamping and current limiting. The device has multiple monitoring and protection features, including low standby current, fault status reporting, internal 52 V clamp on each output, output specific diagnostics, and protective shutdown. Additionally, it has a mode select pin affording a dual means of input control.

  • Outputs clamped for switching inductive loads
  • Very low operational bias currents (<>
  • CMOS input logic compatible with 5.0 V logic levels
  • Robust load dump (60 V transient at VPWR on OUT0 – OUT5)
  • Daisy chain operation of multiple devices possible
  • Switch outputs can be paralleled for higher currents
  • RDS(ON) of 0.4 O per output (25 °C) at 13 V VPWR
  • SPI operation guaranteed to 2.0 MHz
  • Technical Attributes

    Find Similar Parts

    Description Value
    QFN-EP
    -0.3 to 7.3 V
    Serial
    Matte Tin
    260
    3 A
    Surface Mount
    MSL 3 - 168 hours
    8
    32
    8
    400 mOhm
    8 to 25 V
    -40 to 125 °C
    125 °C
    -40 °C
    32QFN EP
    32
    7 x 7 x 1 mm
    QFN EP
    7.5 mA
    0.4 Ohm
    Low Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $:
    2000+
    $5.05857
    4000+
    $4.78514
    8000+
    $4.65921
    16000+
    $4.53974
    32000+
    $4.42625