MC33797BPEWR2
Manufacturer:NXP
Product Category:
ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: MC33797BPEWR2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Pins | ||
| 4 Channels | ||
| Inverting, Non-Inverting, Non-Inv | ||
| 72 µs | ||
| 10 µs | ||
| -40 °C | ||
| 4.75 V | ||
| 5.25 V | ||
| High Side, Low Side | ||
| Surface Mount | ||
| null | ||
| null | ||
| WSOIC | ||
| null | ||
| null | ||
| null | ||
| 85 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |