PDP SEO Portlet

MC33775ATA1AE

Battery Supervisor & Monitor, Li-Ion, TPL, 14 Cells, 9.6 V to 65 V, 64 Pins, LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC33775ATA1AE
Secondary Manufacturer Part#: MC33775ATA1AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Li-Ion
9.6 to 65 V
Serial I2C|SPI
260 °C
Surface Mount
14
9.6 to 65 V
-40 to 125 °C
64LQFP
64
10 x 10 x 1.4 mm
Automotive
LQFP

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:640  Mult:160  
USD $:
640+
$6.78571
960+
$6.41892
1600+
$6.25
3200+
$6.08974
6400+
$5.9375