MC33774ASP1AE
Manufacturer:NXP
Product Category:
Power Management, Battery Management, Battery Supervisor & Monitors
Avnet Manufacturer Part #: MC33774ASP1AE
Secondary Manufacturer Part#: MC33774ASP1AE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Li-Ion | ||
| LQFP-EP | ||
| Surface Mount | ||
| I2C, SPI | ||
| 18 | ||
| 64 | ||
| 125 °C | ||
| -40 °C | ||
| MC33774A Series | ||
| AEC-Q100 | ||
| 90 V | ||
| 9 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |