PDP SEO Portlet

MC33772BSP1AE

Battery Supervisor & Monitor, Li-Ion, SPI, 6 Cells, 6 V to 30 V, 48 Pins, LQFP-EP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC33772BSP1AE
Secondary Manufacturer Part#: MC33772BSP1AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC33772BSP1AE is a SMARTMOS lithium-ion battery cell controller IC designed for automotive applications, such as hybrid electric (HEV) and electric vehicles (EV) along with industrial applications, such as energy storage systems (ESS) and uninterruptible power supply (UPS) systems. The device performs ADC conversions of the differential cell voltages and current, as well as battery coulomb counting and battery temperature measurements. The information is digitally transmitted through the Serial Peripheral Interface (SPI) or Transformer Isolation \(TPL) to a microcontroller for processing.

  • 5V = VPWR = 30V operation, 40V transient
  • 3 to 6 cells management, 0.8mV total cell voltage measurement error
  • Isolated 2Mbps differential communication or 4.0 Mbps SPI
  • Addressable on initialization, qualified in compliance with AEC-Q100
  • Synchronized cell voltage/current measurement with coulomb count
  • Total stack voltage measurement, seven GPIO/temperature sensor inputs
  • 5V reference supply output with 5mA capability
  • Automatic over/undervoltage and temperature detection routable to fault pin
  • Integrated sleep mode over/undervoltage and temperature monitoring
  • 48 pin LQFP package, operating temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
Li-Ion
SPI
Tin
260 °C
Surface Mount
MSL 3 - 168 hours
6
8 mA
3 V
-40 to 125 °C
48HLQFP
48
7 x 7 x 1.45 mm
Automotive
HLQFP

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:250  
USD $:
500+
$7.28571
1000+
$6.89189
2000+
$6.71053
4000+
$6.53846
8000+
$6.375