PDP SEO Portlet

MC33771BTP1AER2

Battery Monitor Li-Ion SPI 14 Cell 64-Pin LQFP EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC33771BTP1AER2
Secondary Manufacturer Part#: MC33771BTP1AER2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33771 is a Li-Ion Battery Cell Controller IC designed for automotive and industrial applications such as HEV, EV , ESS, UPS systems.The device performs ADC conversions on the differential cell voltages and currents as well as coulomb counting and temperature measurements. The device features embedded balancing transitors as well as a rich amount of diagnostics features to simplify applications. It communicates through SPI or transformer isolation to a microcontroller for processing and control. The MC33771 is designed for automotive and industrial applications and is compliant with the Qorivva MCUs Families

Supply Voltage

  • 9.6 V = VPWR = 61.6 V operation, 70 V transient

Advanced Voltage and Temperature Measurement

  • 14 Cell Voltage Measurement Channels
  • Total Stack Voltage Measurement
  • 7 ADC/GPIO/Temperature Sensor Inputs

Advanced Current Measurement

  • Integrated Current sensor with PGA
  • ±0.5% accuracy from milliamps to kiloamps
  • Coulomb Counter

Onboard Passive Balancing

  • Onboard 300mA Low Rdson passive cell balancing MOSFETs
  • Balancing in Sleep mode
  • Programmable balancing timer for each MOSFET

Isolated Daisy Chain or SPI communication

  • 2.0 Mbps , 2 wire twisted pair differential, isolated
  • Addressable on initialization

Diagnostics, Functional Safety and Robustness

  • OV/UV, OT/UT, OC fault verification
  • Sleep mode OV/UV, OT/UT monitoring
  • Single chip ASIL C capable
  • Hot plug capable and

Technical Attributes

Find Similar Parts

Description Value
14
64
105 °C
-40 °C
63 V
9.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$10.01429
3000+
$9.47297
6000+
$9.22368
12000+
$8.98718
24000+
$8.7625