PDP SEO Portlet

MC33742PEP

CAN 1Mbps Sleep/Standby/Stop 5V/9V/12V/15V/18V/24V 48-Pin QFN EP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC33742PEP
Secondary Manufacturer Part#: MC33742PEP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 33742 and the 33742S are monolithic integrated circuits combining many functions frequently used by automotive environmental control units (ECUs). The 33742 is an SBC having a fully protected fixed 5.0 V low-drop regulator with current limit, overtemperature pre-warning, and reset. An output drive with sense input is also provided to implement a second 5.0 V regulator, using an external PNP bipolar junction transistor. The 33742 has normal, standby, stop, and sleep modes, an internally switched high-side power supply output with four wake-up inputs, programmable window watchdog, interrupt, reset, SPI input control, and a high-speed CAN transceiver compatible with CAN 2.0 A and B protocols for module-to-module communication.

  • High-Speed 1.0 Mbps CAN Interface with Bus Diagnostic Capability (Detection of CANH and CANL Short to Ground, to VDD, and to VSUP)
  • Low-Drop Voltage 5.0 V, 200 mA VDD Regulator with Current-Limiting, Overtemperature Pre-Warning, and Output Monitoring with Reset
  • Additional 5.0 V Regulator with External Series Pass Transistor
  • Normal, Standby, Stop, and Sleep Modes with Low Sleep and Stop Mode Current
  • 150 mA High-Side Switch Output for Control of External Circuitry
  • Four External Wake-Up Inputs
  • Software-Programmable Watchdog Window, Interrupt, and Reset
  • Technical Attributes

    Find Similar Parts

    Description Value
    Transceiver
    Matte Tin
    260
    1 Mbps
    Surface Mount
    MSL 3 - 168 hours
    1
    45 mA
    27, 4.5 V
    -40 to 125 °C
    48QFN EP
    48
    Sleep|Standby|Stop
    7 x 7 x 0.85 mm
    CAN 2.0
    QFN EP

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:780  Mult:260  
    USD $:
    780+
    $4.43484
    1560+
    $4.3633
    3120+
    $4.29095
    6240+
    $4.23635
    12480+
    $4.2144