MC33742PEG
CAN 1Mbps Sleep/Standby/Stop 5V/9V/12V/15V/18V/24V 28-Pin SOIC W Rail
- RoHS 10 Compliant
- Tariff Charges
The 33742 and the 33742S are monolithic integrated circuits combining many functions frequently used by automotive environmental control units (ECUs). The 33742 is an SBC having a fully protected fixed 5.0 V low-drop regulator with current limit, overtemperature pre-warning, and reset. An output drive with sense input is also provided to implement a second 5.0 V regulator, using an external PNP bipolar junction transistor. The 33742 has normal, standby, stop, and sleep modes, an internally switched high-side power supply output with four wake-up inputs, programmable window watchdog, interrupt, reset, SPI input control, and a high-speed CAN transceiver compatible with CAN 2.0 A and B protocols for module-to-module communication.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Transceiver | ||
| Matte Tin | ||
| 260 | ||
| 1 Mbps | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 45 mA | ||
| 27, 4.5 V | ||
| -40 to 125 °C | ||
| 28SOIC W | ||
| 28 | ||
| Sleep|Standby|Stop | ||
| 18.05 x 7.6 x 2.36 mm | ||
| CAN 2.0 | ||
| SOIC W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |