PDP SEO Portlet

MC33665ATS4AE

Battery Supervisor & Monitor, SPI, TPL, 1Cell, 7.3 V to 40 V, 48 Pins, LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC33665ATS4AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC33665A is a general-purpose battery management communication gateway and transport protocol link (TPL) transceiver. The device forwards messages upcoming from different TPL (isolated daisy chain protocol of NXP) ports through a standard communication protocol. It is designed as a gateway for serial peripheral interface (SPI), CAN (FD) or universal asynchronous receiver transmitter (UART) to TPL. In the SPI or UART variant, the device communicates directly to the MCU by using SPI or UART. This transfers messages between MCU and battery management system (BMS) devices connected to integrated TPL ports. It provides four TPL ports to communicate with other isolated BMS devices in the daisy chain.

Technical Attributes

Find Similar Parts

Description Value
null
LQFP
Surface Mount
SPI, TPL
1 Cell
48 Pins
125 °C
-40 °C
null
AEC-Q100
40 V
7.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  750
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 4.80575
250+
$4.80575
SubTotal:
$4.81