MC33665ATF4AER2
CAN FD Battery Management Communication Gateway 5Mbps 48-Pin HLQFP T/R
Manufacturer:NXP
Product Category:
Communication & Networking, Other Communication & Networking
Avnet Manufacturer Part #: MC33665ATF4AER2
Secondary Manufacturer Part#: MC33665ATF4AER2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 °C | ||
| 5 Mbps | ||
| Surface Mount | ||
| 3 | ||
| 7.3 to 40 V | ||
| -40 to 125 °C | ||
| 48HLQFP | ||
| 48 | ||
| Single | ||
| 7 x 7 x 1.4 mm | ||
| No | ||
| Automotive | ||
| HLQFP | ||
| CAN FD Battery Management Communication Gateway |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |