PDP SEO Portlet

MC33665ATF4AE

CAN FD Battery Management Communication Gateway 5Mbps 48-Pin HLQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC33665ATF4AE
Secondary Manufacturer Part#: MC33665ATF4AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC33665A is a general-purpose battery management communication gateway and transport protocol link (TPL) transceiver. The device forwards messages upcoming from different TPL (isolated daisy chain protocol of NXP) ports through a standard communication protocol. It is designed as a gateway for serial peripheral interface (SPI), CAN (FD) or universal asynchronous receiver transmitter (UART) to TPL. In the SPI or UART variant, the device communicates directly to the MCU by using SPI or UART. This transfers messages between MCU and battery management system (BMS) devices connected to integrated TPL ports. It provides four TPL ports to communicate with other isolated BMS devices in the daisy chain.

  • MCU host interface supporting SPI, CAN (FD) or UART, full duplex operation
  • Selectable IO voltage of 5V or 3.3V, message buffering, configurable response and request buffers
  • Status/handshake signals for data flow control, communication management unit
  • Multi-port TPL interface, four independent TPL daisy chain ports
  • Automatic message routing based on address of TPL message, CAN FD gateway with four TPL ports
  • 2Mbit/s data rate, two-wire daisy chain supporting capacitive or inductive isolation
  • Message synchronization, enables synchronization of messages across all TPL daisy chain ports
  • Transmission of messages triggered by external event (SYNC)
  • TPL daisy chain, MCU communication, wake-up input, sleep mode (25µA typical)
  • AEC-Q100 grade 1 qualified, -40°C to +125°C ambient temperature range

Technical Attributes

Find Similar Parts

Description Value
Tin
260 °C
5 Mbps
Surface Mount
3
7.3 to 40 V
-40 to 125 °C
48HLQFP
48
Single
7 x 7 x 1.4 mm
No
Automotive
HLQFP
CAN FD Battery Management Communication Gateway

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:750  Mult:250  
USD $:
750+
$6.55714
1500+
$6.2027
3000+
$6.03947
6000+
$5.88462
12000+
$5.7375