MC33664ATL1EGR2
Isolated Network High Speed Transceiver, 4.5 V to 5.5 V, -40 °C to 125 °C, SOIC-16
Click image to enlarge
Manufacturer:NXP
Product Category:
Communication & Networking, Optical Transceivers, Other Optical Transceivers
Avnet Manufacturer Part #: MC33664ATL1EGR2
Secondary Manufacturer Part#: MC33664ATL1EGR2
- RoHS 10 Compliant
- Tariff Charges
MC33664ATL1EGR2 is an isolated network high-speed transceiver physical layer transformer driver designed to interface a microcontroller conveniently to a high speed isolated communication network. MCU serial peripheral interface (SPI) data bits are directly converted to pulse bit information and transferred to the bus network. Application includes automotive communication network, industrial communication network, utility vehicle battery systems, forklift/mining battery systems, battery backup systems.
- 2.0Mbit/s isolated network communication rate
- Dual SPI architecture for message confirmation
- Robust conducted and radiated immunity with wake-up
- 3.3V and 5.0V compatible logic thresholds
- Low sleep mode current with automatic bus wake-up
- Ultra-low radiated emissions
- Supply voltage range from 4.75 to 5.5V (fully operational, Tamb = 25°C)
- Supply current is 30µA typ (Sleep mode, EN = 0, INTB = 5.0V, Tamb = 25°C)
- RDTX±differential output voltage is 2.5V typ (RL = 50 ohm, VCC5 = 4.75V, Tamb = 25°C)
- SO16 package, ambient temperature range from -40 to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Mbps | ||
| Tin | ||
| 260 °C | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| 1 | ||
| 4.5 to 7, 4.5 V | ||
| -40 to 125 to 125 °C | ||
| 16NSOIC | ||
| 16 | ||
| 9.9 x 3.9 x 1.5 mm | ||
| No | ||
| NSOIC | ||
| Isolated Network High-Speed Transceiver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |