PDP SEO Portlet

MC33664ATL1EG

MC33664 Isolated Network High Speed Transceiver, Physical Layer Transformer Driver

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC33664ATL1EG
Secondary Manufacturer Part#: MC33664ATL1EG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC33664ATL1EG is a SMARTMOS transceiver physical layer transformer driver designed to interface a microcontroller conveniently to a high-speed isolated communication network. MCU serial peripheral interface (SPI) data bits are directly converted to pulse bit information and transferred to the bus network. Application includes automotive communication networks, industrial communication networks, utility vehicle battery systems, forklift/mining battery systems, and battery backup systems.

  • 2.0Mbit/s isolated network communication rate
  • Dual SPI architecture for message confirmation
  • Robust conducted and radiated immunity with wake-up
  • Low sleep mode current with automatic bus wake-up
  • Ultra-low radiated emissions, 3.3V and 5.0V compatible logic thresholds
  • Supply voltage range from 4.75 to 5.5V (-40°C = Tamb = 125°C)
  • Supply current is 40mA typ (Normal mode, EN = 1, continuous transmit, 50 ohm load)
  • Pulse frequency is 4.0MHz typ (s 4.75V = VCC5 = 5.5V, Tamb = 25°C)
  • Transformer bias voltage is 2.5V typ (transmitter in 3-state, Tamb = 25°C)
  • SO16 package, ambient operating temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
Tin
260 °C
Surface Mount
MSL 3 - 168 hours
1
1
7, 4.5 V
-40 to 125 °C
16SOIC
16
9.9 x 3.9 x 1.5 mm
0
Extended Industrial
SOIC
Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$2.34286
96+
$2.21622
192+
$2.1579
384+
$2.10256
768+
$2.05