MC33662BSEFR2
LIN 2.1 / SAEJ2602-2, LIN Physical Layer
Click image to enlarge
Manufacturer:NXP
Product Category:
Drivers & Interfaces, LIN Transceivers
Avnet Manufacturer Part #: MC33662BSEFR2
Secondary Manufacturer Part#: MC33662BSEFR2
- RoHS 10 Compliant
- Tariff Charges
The 33662 is a Physical Layer component dedicated to automotive LIN sub-bus applications. The part number selection defines the operating baud rate (33662L or 33662S for 20 kB/s and 33662J for 10 kB/s). Both integrate a fast baud rate (100 kB/s) for test and programming modes. The device provides an excellent Electromagnetic Compatibility (EMC) and Radiated Emission performance, Electrostatic Discharge (ESD) robustness and safe behavior in case of TXD short to ground.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Transceiver | ||
| 20 Kbps | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 8 mA | ||
| 18, 7 V | ||
| -40 to 125 °C | ||
| 8SOIC N | ||
| T/R | ||
| Sleep | ||
| Extended Industrial | ||
| ISO 7637 | ||
| Transceiver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |