PDP SEO Portlet

MC33662BLEFR2

LIN Transceiver, 20 Kbaud, 7V to 18V Supply, 0.9V to 5.25V RXD, 0.8V to 2V TXD, NSOIC-8

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC33662BLEFR2
Secondary Manufacturer Part#: MC33662BLEFR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC33662BLEFR2 is a LIN physical layer component IC available in 8 pin NSOIC package dedicated to automotive LIN sub-bus applications. The Local Interconnect Network (LIN) is a serial communication protocol, designed to support automotive networks in conjunction with a Controller Area Network (CAN). As the lowest level of a hierarchical network, LIN enables cost-effective communication with sensors and actuators when all the features of CAN are not required. It offers offer a normal baud rate (20 kbps) and integrate a fast baud rate (above 100 kbps), as reported by the RXD pin for test and programming modes. They provide excellent EMC (Electromagnetic Compatibility) and Radiated Emission performance, ESD (Electrostatic Discharge) robustness, and safe behaviour, in the event of a LIN bus short-to-ground, or a LIN bus leakage during low power mode. This device is powered by SMARTMOS technology.

  • Operational from a VSUP of 7 to 18V DC, functional up to 27V DC, and handles 40V during load dump
  • Compatible with LIN protocol specification 1.3, 2.0, 2.1 and SAEJ2602-2
  • Active bus wave shaping, offering excellent radiated emission performance
  • Sustains up to 15KV minimum ESD IEC61000-4-2 on LIN bus, 20KV on WAKE pin and 25KV on VSUP pin
  • Very high immunity against electromagnetic interference
  • Low standby current in sleep mode
  • Over-temperature protection
  • Local and remote Wake-up capability reported by the RXD pin
  • Fast baud rate selection reported by RXD pin
  • 5.0 V and 3.3 V compatible digital inputs without any required external components

Technical Attributes

Find Similar Parts

Description Value
20 Kbps
Transceiver
NSOIC
Matte Tin
260
100 Kbps
Surface Mount
MSL 3 - 168 hours
8
1
8 mA
5.5, 4.5, 5 V
-40 to 125 °C
125 °C
-40 °C
8SOIC
8
Sleep
5(Max) x 4(Max) x 1.5(Max)
33662 Series
Automotive
LIN 2.1
SOIC
18 V
7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.84811
5000+
$0.83126
10000+
$0.81932
20000+
$0.80772
40000+
$0.7845