PDP SEO Portlet

MC32PF8121A0EPR2

Step Down Converter with LDO Regulator 11-OUT 56-Pin HVQFN T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC32PF8121A0EPR2
Secondary Manufacturer Part#: MC32PF8121A0EPR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PF8121 is a power management integrated circuit (PMIC) designed for high performance consumer applications. It features seven high efficiency buck converters and four linear regulators for powering the processor, memory and miscellaneous peripherals.

Technical Attributes

Find Similar Parts

Description Value
Step Down Converter with LDO Regulator
2.7 to 5.5 V
Surface Mount
4
56
12
7
7
4
11
1.6, 5.5 V
-40 to 85 °C
85 °C
-40 °C
56HVQFN
56
8 x 8 x 0.95(Max) mm
Industrial
HVQFN
5.5, 5.5 V
3 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$5.32957
8000+
$5.04149
16000+
$4.90882
32000+
$4.78295
64000+
$4.66338