PDP SEO Portlet

MC32PF3000A1EPR2

Power Management IC 48-Pin QFN T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC32PF3000A1EPR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Four adjustable high efficiency buck regulators: 1.75 A, 1.5 A, 1.25 A, 1.0 A
    • Selectable modes: PWM, PFM, APS
  • 5.0 V, 600 mA boost regulator with PFM or auto mode
  • Six adjustable general purpose linear regulators
  • Input voltage range: 2.8 V to 4.5 V or 3.7 V to 5.5 V
  • OTP (One Time Programmable) memory for device configuration
    • Programmable start-up sequence and timing
    • Selectable output voltage, frequency, soft start
  • I²C control
  • Coin cell charger and always ON RTC supply
  • DDR reference voltage
  • -40 °C to +125 °C operating junction temperature

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 4.21662
4000+
$4.21662
8000+
$4.10935
16000+
$4.0887
32000+
$4.06805
64000+
$4.0474
SubTotal:
$16,866.48