PDP SEO Portlet

MC32PF1550A6EP

Power Management IC, I.MX6UL / I.MX6ULL Processor, DDR3L, 3.6 V Supply, QFN-40

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC32PF1550A6EP
Secondary Manufacturer Part#: MC32PF1550A6EP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Buck Converter With LDO Regulator
2.5 to 4.5 V
Gold over Nickel Palladium
260 °C
Surface Mount
MSL 3 - 168 hours
3
40
7
3
3
3
6
1.5 V
-40 to 85 °C
85 °C
-40 °C
40QFN
40
5 x 5 x 0.85 mm
Industrial
QFN
6.5 V
2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1470  Mult:490  
USD $:
1470+
$3.40443
2940+
$3.2204
5880+
$3.13566
11760+
$3.05526
23520+
$2.97888