PDP SEO Portlet

MC17XS6500EK

PENTA HIGH SIDE SWITCH

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC17XS6500EK
Secondary Manufacturer Part#: MC17XS6500EK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 A
7 to 18|-16 to 40 V
Parallel|Serial
5.5 A
Surface Mount
5
32
5
17 mOhm
-40 to 125 °C
125 °C
-40 °C
32SOIC EP
Rail
7 mA
0.0255 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:42  Mult:42  
USD $: