PDP SEO Portlet

MC13892DJVKR2

Power Management 139-Pin BGA T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC13892DJVKR2
Secondary Manufacturer Part#: MC13892DJVKR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale MC13892 is a PMIC for the Freescale i.MX51, i.MX37, i.MX3, and i.MX27 application processors, ideal for personal media players and navigation devices. Integrates many discrete functions into one IC Incorporates a battery charging system, including USB charging and wall charging Power control logic with processor interfacing and event detection, real-time clock and critical oscillator circuitry with coin cell backup and support for external secure RTC on a companion processor IC device Interfaces with Freescale i.MX processors or any other device requiring a highly integrated, bi-directional power management, I/O, and communications device

  •  Battery charger system for wall charging and USB charging
  • 10 bit ADC for monitoring battery and other inputs, plus a coulomb counter support module
  • 4 adjustable output buck converters for direct supply of the processor core and memory
  • 12 adjustable output LDOs with internal and external pass devices
  • 2 boost converters for supplying LCD backlight and RGB LEDs
  • Serial backlight drivers for displays and keypad, plus RGB LED drivers
  • Power control logic with processor interface and event detection
  • Real time clock and crystal oscillator circuitry, with coin cell backup and support for external secure real time clock on a companion system processor IC
  • Touch screen interface
  • SPI/I2C bus interface for control and register access.
  • Technical Attributes

    Find Similar Parts

    Description Value
    BGA
    139
    -40 to 85 °C
    7 x 7 x 0.92 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390090
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $:
    2000+
    $6.47
    4000+
    $6.43765
    8000+
    $6.4053
    16000+
    $6.37295
    32000+
    $6.3406