PDP SEO Portlet

MC13892CJVL

Power Management IC, I.MX27 / I.MX35 / I.MX37 / I.MX51 Processor, BGA-186

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC13892CJVL
Secondary Manufacturer Part#: MC13892CJVL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC13892CJVL is a Power Management IC for the i.MX51, i.MX37, i.MX3 and i.MX27 application processors. Incorporates a battery charging system, including USB charging and wall charging. Power control logic with processor interfacing and event detection, real-time clock and critical oscillator circuitry with coin cell backup and support for external secure RTC on a companion processor IC device. Interfaces with i.MX processors or any other device requiring a highly integrated, bi-directional power management, I/O and communications device.

  • Integrates many discrete functions into one IC
  • Battery charger system for wall charging and USB charging
  • 10 bit ADC for monitoring battery and other inputs, plus a coulomb counter support module
  • 4 Adjustable output buck converters for direct supply of the processor core and memory
  • 12 adjustable output LDOs with internal and external pass devices
  • 2 boost converters for supplying LCD backlight and RGB LEDs
  • Serial backlight drivers for displays and keypad, plus RGB LED drivers
  • Power control logic with processor interface and event detection
  • Touch screen interface

Technical Attributes

Find Similar Parts

Description Value
BGA
186
-40 to 85 °C
12 x 12 x 1.18 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  813.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:189  Mult:1  
USD $:
189+
$7.78716
378+
$7.63245
756+
$7.52285
1512+
$7.41634
3024+
$7.20312