MC13852-900EVK
Evaluation Kit For General Purpose Low-Noise Amplifier With Bypass Switch
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: MC13852-900EVK
Secondary Manufacturer Part#: MC13852-900EVK
- RoHS 10 Compliant
- Tariff Charges
MC13852-900EVK is an evaluation kit for 900 MHz. The MC13852 is a cost-effective, high IP3 low-noise amplifier (LNA) with low noise figure. This is the lower application frequency version of the MC13851. An integrated bypass switch is included to preserve
- Gain of 18.7dB (typ)
- Output third order intercept point (OIP3): 14.2dBm
- Noise figure (NF): 1.2dB
- Output 1dB compression point (P1dB): 9.6dBm (typ)
- Integrated logic controlled standby mode with current drain less the
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amplifiers Tools | ||
| Amplifiers Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |