PDP SEO Portlet

MC13852-434EVK

Evaluation Kit For General Purpose Low-Noise Amplifier With Bypass Switch

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC13852-434EVK
Secondary Manufacturer Part#: MC13852-434EVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC13852 is a cost-effective, high IP3 low-noise amplifier (LNA) with low noise figure. This is the lower application frequency version of the MC13851. An integrated bypass switch is included to preserve high input intercept performance in variable signal strength environments and boosts dynamic range. On-chip bias circuitry offers low system cost. The input and output match are external to allow maximum design flexibility. External resistor used to set device current enables balancing required linearity with low current consumption. Gain is optimized for applications >1000 MHz. The MC13852 is fabricated with Freescale's advanced RF BiCMOS process using the eSiGe:C module and is available in the 2x2 mm MLPD-8 leadless package, offering a small, low height, easy-to-solder solution for applications with tight printed circuit board placement requirements.

  • The MC13852 is intended for applications from 400 to 1000 MHz and the MC13851 is for applications >1000 MHz
  • Gain: 20.3 dB (typ) at 434 MHz and 18.7 dB (typ) at 900 MHz
  • Output third order intercept point (OIP3): 10.6 dBm at 434 MHz and 14.2 dBm (typ) dBm at 900 MHz
  • Noise figure (NF): 1.65 dB (typ) at 434 MHz and 1.2 dB at 900 MHz
  • Output 1 dB compression point (P1dB): 7.8 dBm (typ) at 434 MHz and 9.6 dBm (typ) at 900 MHz
  • Freescale's IP3 Boost Circuitry
  • Bypass mode has return losses comparable to active mode, for use in systems with filters and duplexers
  • Bypass mode improves dynamic range in variable signal strength environments
  • Integrated logic-controlled standby mode with current drain < 1 µA
  • Total supply current variable from 3 to 6 mA using an external bias resistor.
  • In a receiver system with 20% active mode and 80% bypass mode, the average current drain is < 0.6 mA
  • On-chip bias sets the bias

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8473301180
    Schedule B: 8473300002
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $: