PDP SEO Portlet

MC13851-1960EVK

Evaluation Kit For General Purpose Low Noise Amplifier With Bypass Switch

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC13851-1960EVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC13851-1960EVK is an evaluation module for MC13851, a cost-effective, high IP3 low noise amplifier (LNA) with low noise figure. This is the leadless package version of the MC13821 device. An integrated bypass switch is included to preserve high input intercept performance in variable signal strength environments and boosts dynamic range. on-chip bias circuitry offers low system cost. The input and output match are external to allow maximum design flexibility. An external resistor is used to set device current which allows balancing required linearity with low current consumption. Gain is optimized for applications greater then 1000MHz. The MC13851 is fabricated with NXP's advanced RF BiCMOS process using the eSiGe C module and is available in the 2 mmx2 mm MLPD 8 leadless package, offering a small, low height, easy to solder solution for applications with tight printed circuit board placement requirements.

  • MC13851-1960 is intended for applications at 1960MHz
  • 18.7dB (typ) at 1960MHz gain
  • 16dBm at 1960MHz output third order intercept point (OIP3)
  • 1.37dB (typ) at 1960MHz
  • 8dBm (typ) at 1960MHz output 1dB compression point

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00