PDP SEO Portlet

MC13850-900EVK

Evaluation Kit For Low Noise Amplifier With Bypass Switch

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC13850-900EVK
Secondary Manufacturer Part#: MC13850-900EVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC13850-900EVK is an evaluation kit for 900MHz. The MC13850 is a cost-effective, high IP3 low-noise amplifier (LNA) with low noise figure. This is the leadless package version of the popular MBC13720 device. As with the MBC13720, this device is designed f

  • Selectable IP3 mode allows running at the desired IP3 performance
  • Bypass mode improves dynamic range in variable signal strength environments
  • Integrated logic-controlled standby mode with current drain < 1µA
  • On-chip bias

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: