PDP SEO Portlet

MC13201FC

Low Power Transceiver, 2.405 GHz to 2.48 GHz, 32 Pins, HVQFN-EP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC13201FC
Secondary Manufacturer Part#: MC13201FC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC13201 is the 2nd generation 2.4 GHz band transceiver designed for wireless sensing and control applications that require low-cost, simple point-to-point and star networks. It builds on the first generation product by integrating a transmit/receive switch that lowers the overall component count, size and cost of the solution.  The MC13201 includes a complete packet modem capable of formatting data into packets with 125 byte payload. It has an over the air data rate of 250 kbps using O-QPSK modulation and Direct Sequence Spread Spectrum (DSSS) coding.  The MC13201 radio targets proprietary applications that require wireless point-to-point or star networks and included the Freescale Simple MAC (SMAC) software. The four wire serial peripheral interface (SPI) allows interface to a variety of processors, providing developers to tailor the solution to meet their needs.  Freescale offers a variety of MCU that range from 8 to 32bit that easily connects to the MC13201.

  • Power supply range: 2.0 to 3.4 V
  • 16 Channels
  • 0 dBm (Typical), up to 3.6 dBm maximum output power
  • Buffered Transmit and Receive Data Packets for Simplified Use with Low Cost Microcontrollers
  • Supports 250 kbps O-QPSK Data in 2.0 MHz Channels and Full Spread-Spectrum Encode
  • Link Quality and Energy Detect functions
  • Three Power Down Modes for Power Conservation:
    • < 1 µA Off Current
    • 3.0 µA Typical Hibernate Current
    • 40 µA Typical Doze Current
  • RX sensitivity of -91 dBm (Typical) at 1.0% Packet Error Rate
  • Integrated Rx/Tx switch.
  • Two internal timer comparators are available to reduce MCU resource requirements
  • Clock output is available for use by MCU
  • Seven General Purpose Input/Output ports (GPIO) are available
  • Operating Temperature Range: -40°C to 85°C
  • Small form factor 5x5mm QFN-32 Package:
    • Meets Moisture Sensitivity Level (MSL) 3
    • 260°C Pe

  • Technical Attributes

    Find Similar Parts

    Description Value
    3.3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310030
    Schedule B: 8542310030
    In Stock :  0
    Additional inventory
    Factory Lead Time: 2 Weeks
    Price for: Each
    Quantity:
    Min:94  Mult:1  
    USD $:
    94+
    $6.58365
    188+
    $6.47744
    376+
    $6.37004
    752+
    $6.2632
    1504+
    $6.15704