PDP SEO Portlet

MC10XSD200FK

Power Switch Hi Side 6A 23-Pin PQFN Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC10XSD200FK
Secondary Manufacturer Part#: MC10XSD200FK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Freescale's family of intelligent, dual high side eXtreme switches for 36 V systems offers devices with current capability ranging from one to 12 A DC that are fully compatible in footprint and software within the PQFN sub family. Each output can be programmed to be used for any kind of loads, including lamps, LEDs, motors or solenoids. This allows customers to design a flexible module which can become specific and optimized for a given application through software. Freescale's 36 V eXtreme switch solution provides robust design, intelligence and safety needed for industrial applications up to 36 V supply voltage. With increased integration, the switch drives lighter-weight, smaller systems and a lower component count.

  • Up to 12 A steady-state current per channel
  • Separate bulb and DC motor latched over-current handling
  • Sleep mode with minimal supply current (< 10 µA @ 24 V)
  • Individually programmable internal/external PWM clock signals
  • Overcurrent, short-circuit, and overtemperature protection with programmable auto-retry functions
  • Accurate temperature and current sensing
  • Open-load detection (channel in OFF and ON state), also for LED applications (7.0 mA typ.)
  • Normal operating range: 8.0 - 36 V, extended range: 6.0 - 58 V
  • 3.3 V and 5.0 V compatible 16-bit SPI port for device control, configuration, and diagnostics at rates up to 8.0 MHz
  • Compatible PCB foot print and SPI software driver among the family
  • Technical Attributes

    Find Similar Parts

    Description Value
    6 A
    8 to 36 V
    SPI
    260
    6 A
    Surface Mount
    MSL 3 - 168 hours
    2
    23
    2
    10 mOhm
    8 to 36 V
    -40 to 125 °C
    125 °C
    -40 °C
    23PQFN
    23
    12 x 12 x 2.1
    PQFN
    6.5 mA
    0.01 Ohm
    High Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:840  Mult:840  
    USD $:
    840+
    $9.1532
    1680+
    $9.1065
    3360+
    $9.0598
    6720+
    $9.0131
    13440+
    $8.9664