MC10XSC425EK
Power Switch Hi Side 6A 32-Pin SOIC EP Rail
Click image to enlarge
Manufacturer:NXP
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: MC10XSC425EK
Secondary Manufacturer Part#: MC10XSC425EK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC-EP | ||
| Tin | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 32 | ||
| 4 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 32SOIC EP | ||
| 32 | ||
| SOIC EP | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |