PDP SEO Portlet

M9328MX1ADS/B

Development system for the DragonBall MX1 (MC9328MX1) MCU

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: M9328MX1ADS/B
Secondary Manufacturer Part#: M9328MX1ADS/B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M9328MX1ADS includes more than 15 interface ports or sockets that support application software, target-board debugging, or optional extra memory. It also includes a separate LCD display panel

  • MC9328MX1 MCU.
  • Two clock-source crystals: 32 kilohertz and 16 megahertz.
  • Voltage regulator that steps down the 3.0-volt VCC to the 1.8-volt QVDD core voltage.
  • Two 4-megabyte X 16-bit SyncFlash memory devices, configured as one 32-bit device.
  • Two 16-megabyte X 16-bit SDRAM devices, configured as one 32-bit device.
  • SODIMM connector for SDRAM or EIM memory expansion.
  • Connectors for SD/MCC, MemoryStick, and SIM memory cards.
  • Two UART ports, each with RS232 transceiver and DB9 connector.
  • An IrDA transceiver that conforms to Specification 1.0 of the Infra-red Data Association.
  • PDIUSBP11A USB transceiver and series B USB connector
  • Separate LCD panel assembly with a ribbon cable that connects to the main board and interfaces directly with the MC9328MX1ADS.
  • Bluetooth RF module connector.
  • CMOS Image Sensor (CSI) Connector.
  • MultiICE and MultiTrace debug support connectors.
  • DAC35

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2465.36
2+
$2428.4965
4+
$2416.293
8+
$2404.0895
16+
$2320.8458