PDP SEO Portlet

M52233DEMO

Demonstration Board, MCF5223X MCU's, BDM/JTAG Ports, DMA controller with Timers

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: M52233DEMO
Secondary Manufacturer Part#: M52233DEMO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M52233DEMO is an demonstration board for MCF52233 ColdFire MCU, provides a fully functional low cost vehicle for embarking on a high performance embedded design of the MCF5223x family of ColdFire MCUs. Application development is quick and easy with the included DB9 serial cable and integrated BDM. The integrated BDM allow easy application development and debugging. An optional BDM port compatible with standard ColdFire BDM/JTAG interface cable and hosting software is provided, but not installed. In addition, this low cost development system offers an impressive array of complementary software. Included with the evaluation kit is a fully licensed, complimentary special edition of the CodeWarrior Development Studio for ColdFire Architectures for development of applications up to 128KB code size, as well as a host of ther low cost and professional tools from leading third party tool vendors, including a complementary ColdFire TCP/IP stack by InterNiche.

  • QSPI, IIC, and CAN Serial ports
  • Fast Ethernet controller (FEC) and ethernet PHY (ePHY)
  • Three UART serial ports with DMA capability
  • BDM/JTAG ports
  • InterNiche TCP/IP stack

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
Microcontroller Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$131.46
2+
$129.49925
4+
$128.8485
8+
$128.19775
16+
$123.7544