PDP SEO Portlet

M52223EVB

Evaluation Board, MCF5222x Coldfire Family MCU's, BDM/JTAG Interface, CAN Transceiver Interface

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: M52223EVB
Secondary Manufacturer Part#: M52223EVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M52223EVB evaluation board provides an excellent vehicle for embarking on a high performance embedded design of the MCF5222x family of ColdFire microprocessors. With USB 2.0 on-the-go connectivity, breakout connectors for serial interfaces (including I2C, QSPI, GPIO, and ADC), and support for a Zigbee ready daughter card, this complete package includes all the components for realizing a MCF5223x design quickly and easily. This cost efficient evaluation kit offers an impressive array of complementary software. Included with the evaluation kit is a fully licensed, complimentary Special Edition of the CodeWarrior Development Studio for ColdFire Architectures for development of applications up to 128Kbytes code size, as well as a host of ther low cost and professional tools from leading 3rd party tool vendors. The evaluation board comes fitted with an 80MHz MCF52223 microcontroller with 256 Kbyte internal flash.

  • Oscillator, Crystal or SMA for external clocking signals PLL clocking options
  • Three UART interfaces (auxiliary RS232 serial port)and standard DB9 connections
  • Supports Zigbee ready RF daughter card
  • Breakout connector for serial interfaces (including I2C, QSPI, GPIO, and ADC)
  • LEDs for power up indication, general purpose I/O, and timer output signals
  • Potentiometer and light sensor dedicated to the ADC
  • CAN transceiver interface

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$383.01
2+
$381.09495
4+
$379.1799
8+
$377.26485
16+
$374.4482