PDP SEO Portlet

LX2RDBKIT2-25G

Development Kit Accessory, 25GE Transceiver/Cabling Kit For LX2160A Reference Design Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LX2RDBKIT2-25G
Secondary Manufacturer Part#: LX2RDBKIT2-25G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

QorIQ LX2160A reference design board. It provides a comprehensive platform that enables design and evaluation of the LX2160A processor. It comes pre-loaded with a board support package (BSP) based on a standard Linux kernel. Enables network intelligence with the next generation Datapath (DPPA2) which provides differentiated offload and a rich set of IO, including 10GE, 25GE, 40GE and PCIe Gen4. Supports designs in 5G packet processing, network function virtualization, storage controller, white box switching, network interface cards and mobile edge computing.

  • Delivers unprecedented efficiency and new virtualized networks
  • Supports all three LX2 family members (16-core LX2160A; 12-core LX2120A and 8-core LX2080A)
  • LX2160A, 16x Arm® Cortex®-A72 CPU up to 2.2GHz processor
  • Two DDR4 UDIMM to 3200MT/s
  • 32GB total capacity (16GB per UDIMM)
  • 128MB NOR, 128GB eMMC flash
  • One 40G Ethernet QSFP+, Two 25G Ethernet SFP+, Two RJ45 10G Ethernet and Two RJ45 1G Ethernet
  • One PCIe Gen4 x8 slot, One PCIe Gen4 x4 slot, four SATA3.0 connectors
  • One USB3.0 Type A connector and one USB3.0 micro-AB connector

Technical Attributes

Find Similar Parts

Description Value
Layerscape LX2160A Reference Design Board
25GE Transceiver/Cabling Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A991
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$355.005
2+
$342.06229
4+
$339.13496
8+
$336.18021
16+
$333.23864