LX2162RE82029B
Microprocessor, 16 Cores, 64-bit, ARM Cortex-A72, 2 GHz, FCBGA, 1150 Pins
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: LX2162RE82029B
Secondary Manufacturer Part#: LX2162RE82029B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64-bit | ||
| FCBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, PCIe, SPI, UART, USB | ||
| ARM Cortex-A72 | ||
| QorIQ LX2162A | ||
| 16 | ||
| 101 | ||
| 1150 | ||
| 2 GHz | ||
| 105 °C | ||
| 5 °C | ||
| ARM Cortex-A72 Family QorIQ LX2162A Series Microprocessors | ||
| 880 mV | ||
| 820 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |